
G5Q-14-DC22 | |
|---|---|
DigiKey Part Number | 2266-G5Q-14-DC22-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-14-DC22 |
Description | POWER PCB RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 22VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Coil Current | 18.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.5 VDC | |
Must Release Voltage | 1.1 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Relay Type | ||
Coil Resistance | 1.21 kOhms | |
Base Product Number |
| Bulk: | 15870 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $2.50560 | $501.12 |

