
G17K09101001EU | |
|---|---|
DigiKey Part Number | G17K09101001EU-ND |
Manufacturer | |
Manufacturer Product Number | G17K09101001EU |
Description | CONN D-SUB PLUG 9POS IDC |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination IDC, Ribbon Cable |
Packaging Box | Shell Material, Finish Steel |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents, Strain Relief |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |


