
FN9226-3-06 | |
---|---|
DigiKey Part Number | 817-1469-ND |
Manufacturer | |
Manufacturer Product Number | FN9226-3-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 3A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange, Right Angle | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 34.40mm x 22.60mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CSA, ENEC, SEMKO, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.71000 | $97.71 |
10 | $83.04400 | $830.44 |
25 | $77.84160 | $1,946.04 |
50 | $74.12580 | $3,706.29 |
200 | $67.22085 | $13,444.17 |
400 | $64.01470 | $25,605.88 |
600 | $62.21155 | $37,326.93 |
1,000 | $60.01194 | $60,011.94 |