
FJH-06-D-03.00-4 | |
|---|---|
DigiKey Part Number | FJH-06-D-03.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-06-D-03.00-4 |
Description | CABLE FFC/FPC 6POS 0.5MM 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
EDA/CAD Models | FJH-06-D-03.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 50 | $15.57980 | $778.99 |
| 100 | $13.22840 | $1,322.84 |
| 500 | $12.30134 | $6,150.67 |

