



FC-325-CW4 | |
|---|---|
DigiKey Part Number | A124249-ND |
Manufacturer | |
Manufacturer Product Number | FC-325-CW4 |
Description | RELAY GEN PURPOSE 3PST 25A 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (DM) (3 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 3PST-NO (DM) (3 Form X) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Nom | Coil Resistance 160 Ohms |
Coil Current 175 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9,687.04000 | $96,870.40 |

