
ES2000-NO.2-B9-0-38MM | |
|---|---|
DigiKey Part Number | ES2000-NO.2-B9-0-38MM-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.2-B9-0-38MM |
Description | HEATSHRINK 0.293" X 0.125' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.060" (1.52mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.293" (7.44mm) | Base Product Number |
Inner Diameter - Recovered 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.09244 | $10,924.40 |

