
352291KFT | |
|---|---|
DigiKey Part Number | A121319TR-ND - Tape & Reel (TR) A121319CT-ND - Cut Tape (CT) A121319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352291KFT |
Description | RES SMD 91K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352291KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.80400 | $58.04 |
| 25 | $5.05120 | $126.28 |
| 50 | $4.61560 | $230.78 |
| 100 | $4.26860 | $426.86 |
| 250 | $3.91740 | $979.35 |
| 500 | $3.71382 | $1,856.91 |
| 1,000 | $3.55193 | $3,551.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.42294 | $6,845.88 |
| 4,000 | $3.32030 | $13,281.20 |
| 6,000 | $3.27020 | $19,621.20 |
| 10,000 | $3.21588 | $32,158.80 |
| 14,000 | $3.18479 | $44,587.06 |
| 20,000 | $3.15535 | $63,107.00 |


