


EFA(005)-240X240T0800 | |
|---|---|
DigiKey Part Number | 399-10886-ND |
Manufacturer | |
Manufacturer Product Number | EFA(005)-240X240T0800 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFA - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.003" (0.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFA(005)-240X240T0800 Models |
Category | Width 9.449" (240.00mm) |
Manufacturer KEMET | Thickness - Overall 0.003" (0.08mm) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Adhesive Non-Conductive, Single Sided |
Part Status Active | Material Polymer, Magnetic Powder |
Type Absorbing Sheet | Shelf Life 36 Months |
Shape Square | Storage/Refrigeration Temperature 104°F (40°C) or Below |
Length 9.449" (240.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $273.61000 | $273.61 |
| 10 | $221.61100 | $2,216.11 |
| 30 | $206.41733 | $6,192.52 |
| 120 | $192.85583 | $23,142.70 |
| 270 | $187.05374 | $50,504.51 |

