
E52054-000 | |
|---|---|
DigiKey Part Number | 2266-E52054-000-ND |
Manufacturer | |
Manufacturer Product Number | E52054-000 |
Description | STD06Y-PLUS |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.102" ~ 0.138" (2.60mm ~ 3.50mm) |
Manufacturer TE Connectivity | Legend + |
Series | Color Yellow |
Packaging Box | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.31320 | $563.76 |
| 7,200 | $0.26622 | $1,916.78 |
| 16,200 | $0.21924 | $3,551.69 |
| 30,600 | $0.20358 | $6,229.55 |

