Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle
E101J1AQE2
E101J1AQE2

E101J1AQE2

DigiKey Part Number
CKN2070-ND
Manufacturer
Manufacturer Product Number
E101J1AQE2
Description
SWITCH ROCKER SPDT 7.5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
E101J1AQE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Flux Protection
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$104.82000$104.82
10$90.46100$904.61
25$85.29960$2,132.49
80$79.15150$6,332.12
160$75.69331$12,110.93
320$72.37978$23,161.53
560$69.80611$39,091.42
1,040$67.06064$69,743.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6,270In Stock
Ships from WEC