
DSF107Q3R0 | |
---|---|
DigiKey Part Number | 2266-DSF107Q3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF107Q3R0 |
Description | CAPACITOR 100F -10%, +30% 3V TH |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 8mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier / Illinois Capacitor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 8mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $67.50200 | $675.02 |
50 | $58.87840 | $2,943.92 |
90 | $55.97756 | $5,037.98 |
100 | $51.03840 | $5,103.84 |