DRC30US24 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 67
Unit Price: $397.59000
Datasheet

Similar


Mornsun America, LLC
In Stock: 550
Unit Price: $100.81333
Datasheet

Similar


Recom Power
In Stock: 118
Unit Price: $204.22000
Datasheet
AC DIN Rail Power Supply 1 Output 24V 1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC30US24

DigiKey Part Number
1470-DRC30US24-ND
Manufacturer
Manufacturer Product Number
DRC30US24
Description
AC/DC DIN RAIL SUPPLY 24V 36W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 1.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4 kV
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Universal Input
Input Type
AC
Size / Dimension
2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm)
Number of Outputs
1
Approval Agency
TUV, UL
AC Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output (Max)
1.5A
Base Product Number
Power (Watts)
36W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DNR30US24XP Power671470-1099-ND$397.59000Similar
LI30-20B24PR2Mornsun America, LLC5502725-LI30-20B24PR2-ND$100.81333Similar
RACM30-24SK/277/PMPRecom Power118945-RACM30-24SK/277/PMP-ND$204.22000Similar
In-Stock: 0
Marketplace Stock: 216 View Now
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
9$138.94333$1,250.49
Manufacturers Standard Package

Other Suppliers on DigiKey

216In Stock
Ships from WEC