
DRB16-102SBE-L018 | |
|---|---|
DigiKey Part Number | 2266-DRB16-102SBE-L018-ND |
Manufacturer | |
Manufacturer Product Number | DRB16-102SBE-L018 |
Description | CONNECTORS |
Customer Reference | |
Detailed Description | 102 Position Rectangular Housing Connector Plug Black |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Push-Pull |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $158.24500 | $632.98 |
| 20 | $155.19050 | $3,103.81 |

