
DPB51CM44 | |
|---|---|
DigiKey Part Number | 2266-DPB51CM44-ND |
Manufacturer | |
Manufacturer Product Number | DPB51CM44 |
Description | 3-PHASE VOLTAGE LEVEL RELAY REV. |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence, Voltage Sensing AC 208 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 177 ~ 550V AC | |
Delay Time | Fixed, 0.2 Sec | |
Voltage - Supply | 208 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC/24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C |
| Bulk: | 67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,089.78000 | $1,089.78 |
| 3 | $1,069.50000 | $3,208.50 |
| 5 | $1,009.05200 | $5,045.26 |

