
DMR04T | |
|---|---|
DigiKey Part Number | 679-4010-ND |
Manufacturer | |
Manufacturer Product Number | DMR04T |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Length | 0.437" (11.10mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $13.08900 | $130.89 |
| 42 | $11.63143 | $488.52 |
| 126 | $10.61159 | $1,337.06 |
| 252 | $10.02468 | $2,526.22 |
| 504 | $9.48605 | $4,780.97 |
| 1,008 | $8.99798 | $9,069.96 |
| 2,520 | $8.42965 | $21,242.72 |
| 5,040 | $8.05593 | $40,601.89 |










