0210390245 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 969
Unit Price: $13.22000
Datasheet

Parametric Equivalent


Molex
In Stock: 815
Unit Price: $17.08000
Datasheet
21039-10POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21039-10POS SERIES
Premo-Flex Flat Flex Cable Jumpers

0210390245

DigiKey Part Number
0210390245-ND
Manufacturer
Manufacturer Product Number
0210390245
Description
CABLE FFC/FPC 10POS 1MM 1.18"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 370 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

370In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 10POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 3"
In-Stock: 0
Unit Price: $7.68944
CABLE FFC/FPC 10POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 6"
In-Stock: 0
Unit Price: