
DE11533920 | |
---|---|
DigiKey Part Number | 1003-1921-ND |
Manufacturer | |
Manufacturer Product Number | DE11533920 |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.50000 | $40.50 |
10 | $34.42600 | $344.26 |
25 | $32.26600 | $806.65 |
50 | $30.72340 | $1,536.17 |
100 | $29.25570 | $2,925.57 |
250 | $27.42408 | $6,856.02 |
600 | $25.78208 | $15,469.25 |
1,200 | $24.55256 | $29,463.07 |
3,000 | $23.01714 | $69,051.42 |