DA3W3SA00(LF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DA3W3SA00(LF)
DA3W3SA00LF
DA3W3SA00LF

DA3W3SA00LF

DigiKey Part Number
609-1515-ND
Manufacturer
Manufacturer Product Number
DA3W3SA00LF
Description
CONN D-SUB HOUSING RCPT 3POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Datasheet
 Datasheet
EDA/CAD Models
DA3W3SA00LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
3 (Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$17.78000$17.78
10$15.07300$150.73
25$14.12960$353.24
50$13.45440$672.72
100$12.81150$1,281.15
300$11.85517$3,556.55
500$11.43540$5,717.70
1,000$10.88970$10,889.70
2,500$10.20837$25,520.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

88In Stock
Ships from WEC