
DA-24658 | |
|---|---|
DigiKey Part Number | 2266-DA-24658-ND |
Manufacturer | |
Manufacturer Product Number | DA-24658 |
Description | D-SUB STANDARD CONNECTORS 15C DE |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal, Carbon Steel | |
Plating | Zinc, Yellow Chromate Finish | |
Hardware | Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $61.23100 | $612.31 |
| 50 | $51.52140 | $2,576.07 |
| 150 | $48.46773 | $7,270.16 |
| 250 | $45.72720 | $11,431.80 |


