



D601J12S215PQA | |
|---|---|
DigiKey Part Number | CKN10633-ND |
Manufacturer | |
Manufacturer Product Number | D601J12S215PQA |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D601J12S215PQA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.53mm x 19.20mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.31000 | $81.31 |
| 10 | $70.21200 | $702.12 |
| 25 | $66.20920 | $1,655.23 |
| 54 | $63.01481 | $3,402.80 |
| 108 | $60.26667 | $6,508.80 |
| 270 | $56.80904 | $15,338.44 |
| 540 | $54.32098 | $29,333.33 |
| 1,026 | $52.10965 | $53,464.50 |

