
D38999/32T13R | |
---|---|
DigiKey Part Number | 2266-D38999/32T13R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32T13R |
Description | D38999/32T13R |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Shell Size - Insert | 13 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $136.85000 | $547.40 |
20 | $131.37600 | $2,627.52 |