




1SNK706310R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK706310R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706310R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706310R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 630V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.57000 | $92.57 |
| 10 | $65.69800 | $656.98 |
| 25 | $58.10640 | $1,452.66 |
| 50 | $53.51380 | $2,675.69 |
| 100 | $49.79270 | $4,979.27 |
| 250 | $46.00488 | $11,501.22 |
| 500 | $43.83588 | $21,917.94 |
| 1,000 | $42.14275 | $42,142.75 |

