



D09S24A4GX00LF | |
|---|---|
DigiKey Part Number | 609-5872-ND |
Manufacturer | |
Manufacturer Product Number | D09S24A4GX00LF |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S24A4GX00LF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.84000 | $23.84 |
| 10 | $20.25800 | $202.58 |
| 25 | $18.98520 | $474.63 |
| 50 | $18.07900 | $903.95 |
| 180 | $16.51517 | $2,972.73 |
| 360 | $15.72706 | $5,661.74 |
| 540 | $15.28346 | $8,253.07 |
| 1,080 | $14.55419 | $15,718.53 |
| 2,520 | $13.71020 | $34,549.70 |







