D09P33E4GX00LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 30
Unit Price: $161.88000
Datasheet

Similar


EDAC Inc.
In Stock: 10
Unit Price: $149.63000
Datasheet

Similar


EDAC Inc.
In Stock: 26
Unit Price: $174.13000
Datasheet

Similar


WEC
In Stock: 1,000
Unit Price: $380.62500
Datasheet

Similar


Assmann WSW Components
In Stock: 33,161
Unit Price: $72.63000
Datasheet

Similar


Assmann WSW Components
In Stock: 25,260
Unit Price: $67.38000
Datasheet
D09P33E4GX00LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D09P33E4GX00LF
D09P33E4GX00LF_View2
D09P33E4GX00LF
D09P33E4GX00LF

D09P33E4GX00LF

DigiKey Part Number
609-1481-ND
Manufacturer
Manufacturer Product Number
D09P33E4GX00LF
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D09P33E4GX00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 183 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$14.94000$14.94
10$12.68600$126.86
25$11.89280$297.32
50$11.32300$566.15
100$10.78190$1,078.19
360$9.84908$3,545.67
720$9.37901$6,752.89
1,080$9.11452$9,843.68
2,520$8.58581$21,636.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

183In Stock
Ships from WEC