


180384-2 | |
|---|---|
DigiKey Part Number | 180384-2-ND |
Manufacturer | |
Manufacturer Product Number | 180384-2 |
Description | CONN QC RCPT 10-11AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180384-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.791" (20.09mm) | |
Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.91000 | $29.10 |
| 25 | $2.72960 | $68.24 |
| 50 | $2.59960 | $129.98 |
| 100 | $2.47550 | $247.55 |
| 250 | $2.32044 | $580.11 |
| 500 | $2.20944 | $1,104.72 |
| 1,000 | $2.10380 | $2,103.80 |
| 2,500 | $1.97201 | $4,930.03 |























