



PKB90B1/4 | |
---|---|
DigiKey Part Number | 450-1730-ND |
Manufacturer | |
Manufacturer Product Number | PKB90B1/4 |
Description | KNOB FLUTED W/SKIRT 0.250" PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.020" (25.80mm), 1.500" (38.10mm) Skirt | |
Height | 0.820" (20.83mm) | |
Indicator | Line on Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.14000 | $52.14 |
5 | $44.76600 | $223.83 |
10 | $42.13100 | $421.31 |
25 | $39.08760 | $977.19 |
50 | $37.06440 | $1,853.22 |
100 | $35.25390 | $3,525.39 |
250 | $33.14848 | $8,287.12 |
500 | $31.74668 | $15,873.34 |
1,000 | $30.48999 | $30,489.99 |