
1445957-8 | |
|---|---|
DigiKey Part Number | A112201-ND |
Manufacturer | |
Manufacturer Product Number | 1445957-8 |
Description | CONN HSG 1POS GRAY |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1445957-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Gray | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $5.31900 | $53.19 |
| 25 | $4.98560 | $124.64 |
| 50 | $4.74700 | $237.35 |
| 100 | $4.51940 | $451.94 |
| 250 | $4.23604 | $1,059.01 |
| 500 | $4.03364 | $2,016.82 |
| 1,000 | $3.84100 | $3,841.00 |



















