



2-1747276-3 | |
---|---|
DigiKey Part Number | A32604-ND |
Manufacturer | |
Manufacturer Product Number | 2-1747276-3 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-1747276-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.09000 | $22.09 |
10 | $18.78700 | $187.87 |
25 | $17.60760 | $440.19 |
50 | $16.76520 | $838.26 |
100 | $15.96380 | $1,596.38 |
250 | $14.96372 | $3,740.93 |
500 | $14.24936 | $7,124.68 |
1,000 | $13.56950 | $13,569.50 |
2,500 | $12.72061 | $31,801.53 |