


CP85301535 | |
|---|---|
DigiKey Part Number | 102-4442-ND |
Manufacturer | |
Manufacturer Product Number | CP85301535 |
Description | PELTIER, 30 X 15 X 3.6 MM, 8.5 A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 20.0W @ 27°C 8.5 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP85301535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 30.00mm L x 15.00mm W | |
Qmax @ Th | 20.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 4.2 V | |
Resistance | 410 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $115.91746 | $30,138.54 |





