MFR Recommended
Similar

CMH322522-390KL | |
|---|---|
DigiKey Part Number | CMH322522-390KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMH322522-390KL |
Description | FIXED IND 39UH 65MA 6.4 OHM SMD |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 65 mA 6.4Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMH322522-390KL Models |
Category | DC Resistance (DCR) 6.4Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-390KL | Bourns Inc. | 0 | CM322522-390KLCT-ND | $2.14000 | MFR Recommended |
| 744764139 | Würth Elektronik | 906 | 732-744764139CT-ND | $4.11000 | Similar |
| AISM-1210-390K-T | Abracon LLC | 769 | 535-AISM-1210-390K-TCT-ND | $1.40000 | Similar |





