
CM05ED270GO3 | |
|---|---|
DigiKey Part Number | CM05ED270GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED270GO3 |
Description | CAP MICA 27PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 27 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.23000 | $44.23 |
| 10 | $32.07200 | $320.72 |
| 50 | $27.22640 | $1,361.32 |
| 100 | $25.72670 | $2,572.67 |
| 500 | $23.18742 | $11,593.71 |
| 1,000 | $22.40087 | $22,400.87 |
| 2,500 | $21.56993 | $53,924.82 |

