
CGPE-105-3/8-0-SP | |
---|---|
DigiKey Part Number | CGPE-105-3/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPE-105-3/8-0-SP |
Description | HEATSHRINK 3/8" X 400' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 400.0' (121.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 400.0' (121.9m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -70°C ~ 105°C | |
Shrink Temperature | 85°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |