


5-103961-7 | |
---|---|
DigiKey Part Number | 5-103961-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-103961-7 |
Description | CONN RCPT 8POS IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103961-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $23.89500 | $47.79 |
10 | $21.33200 | $213.32 |
26 | $19.94308 | $518.52 |
52 | $18.98942 | $987.45 |
104 | $18.08240 | $1,880.57 |
260 | $16.94973 | $4,406.93 |
520 | $16.14062 | $8,393.12 |
1,014 | $15.39797 | $15,613.54 |
2,522 | $14.43993 | $36,417.50 |