
CD5CC100DO3 | |
---|---|
DigiKey Part Number | 338-2899-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC100DO3 |
Description | CAP MICA 10PF 0.5PF 300V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.110" W (6.90mm x 2.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.54000 | $36.54 |
10 | $26.58700 | $265.87 |
50 | $22.04480 | $1,102.24 |
100 | $20.50860 | $2,050.86 |
500 | $17.67040 | $8,835.20 |
1,000 | $16.70191 | $16,701.91 |
2,500 | $15.60803 | $39,020.07 |
5,000 | $14.90114 | $74,505.70 |