
CD19FD432JO3 | |
|---|---|
DigiKey Part Number | 338-2882-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD432JO3 |
Description | CAP MICA 4300PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4300 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.689" L x 0.331" W (17.50mm x 8.40mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.53000 | $77.53 |
| 10 | $58.66000 | $586.60 |
| 50 | $51.12460 | $2,556.23 |
| 100 | $48.79380 | $4,879.38 |
| 500 | $44.84614 | $22,423.07 |
| 1,000 | $43.62295 | $43,622.95 |

