


ASPI-0315FS-100M-T2 | |
---|---|
DigiKey Part Number | 535-10735-2-ND - Tape & Reel (TR) 535-10735-1-ND - Cut Tape (CT) 535-10735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0315FS-100M-T2 |
Description | FIXED IND 10UH 1.1A 220 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 770 mA 325mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0315FS-100M-T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 325mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $4.19600 | $41.96 |
100 | $3.30740 | $330.74 |
1,000 | $2.83583 | $2,835.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.53416 | $5,068.32 |
4,000 | $2.48212 | $9,928.48 |
6,000 | $2.43679 | $14,620.74 |
10,000 | $2.33394 | $23,339.40 |
14,000 | $2.26864 | $31,760.96 |
20,000 | $2.26798 | $45,359.60 |