
C44HLGR6600AASJ | |
|---|---|
DigiKey Part Number | 399-14233-ND |
Manufacturer | |
Manufacturer Product Number | C44HLGR6600AASJ |
Description | CAP FILM 600UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 µF Film Capacitor 330V 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44HLGR6600AASJ Models |
Category | Operating Temperature -25°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 9.606" (244.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±5% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 330V | Applications Power Factor Correction (PFC); Commutation |
Voltage Rating - DC 700V | Features Long Life |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,217.93000 | $1,217.93 |
| 10 | $1,070.43900 | $10,704.39 |
| 50 | $1,011.33000 | $50,566.50 |

