



2057629-1 | |
---|---|
DigiKey Part Number | A100186-ND |
Manufacturer | |
Manufacturer Product Number | 2057629-1 |
Description | CONN CFP PLUG 148POS SLD PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 148 Position CFP Plug Connector Solder Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2057629-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | CFP | |
Number of Positions | 148 | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $255.77000 | $255.77 |
10 | $217.41100 | $2,174.11 |
48 | $213.05667 | $10,226.72 |