


BK1/S501-2-R | |
|---|---|
DigiKey Part Number | 283-BK1/S501-2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S501-2-R |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 2.0 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, MITI/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.073 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 5 | $14.10800 | $70.54 |
| 10 | $13.02300 | $130.23 |
| 50 | $10.80640 | $540.32 |
| 100 | $9.96940 | $996.94 |
| 250 | $8.95848 | $2,239.62 |
| 500 | $8.25916 | $4,129.58 |
| 1,000 | $7.61105 | $7,611.05 |
| 5,000 | $6.28131 | $31,406.55 |






