


BK/S506-80-R | |
|---|---|
DigiKey Part Number | 283-3407-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-80-R |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.038 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 4.42 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 5 | $18.03800 | $90.19 |
| 10 | $16.64000 | $166.40 |
| 50 | $13.80220 | $690.11 |
| 100 | $12.73350 | $1,273.35 |
| 300 | $11.19877 | $3,359.63 |
| 500 | $10.54622 | $5,273.11 |
| 1,000 | $9.71716 | $9,717.16 |
| 5,000 | $8.01558 | $40,077.90 |







