BK/S500-125-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 1,480
Unit Price: $1,763.00000
Datasheet
S500-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S500-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S500-125-R

DigiKey Part Number
283-2676-ND
Manufacturer
Manufacturer Product Number
BK/S500-125-R
Description
FUSE GLASS 125MA 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.005
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
2.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,000 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$61.43000$61.43
5$50.94200$254.71
10$47.00900$470.09
50$38.98300$1,949.15
100$35.94960$3,594.96
300$31.59217$9,477.65
500$29.73724$14,868.62
1,000$27.37870$27,378.70
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC