


BK/S500-1-R | |
---|---|
DigiKey Part Number | 283-2678-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-1-R |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.6 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.125 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
5 | $3.07800 | $15.39 |
10 | $2.84000 | $28.40 |
50 | $2.35440 | $117.72 |
100 | $2.17160 | $217.16 |
300 | $1.91147 | $573.44 |
500 | $1.80116 | $900.58 |
1,000 | $1.66114 | $1,661.14 |
5,000 | $1.37428 | $6,871.40 |