Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
BK/S-8002-1-R
BK/S-8002-1-R
High Voltage Fuse Holders from Eaton

BK/S-8002-1-R

DigiKey Part Number
283-3059-ND
Manufacturer
Manufacturer Product Number
BK/S-8002-1-R
Description
FUSE BLOCK CART 600V CHASS MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
30 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Spring Bronze
Contact Finish
Tin-Lead
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 239 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.53000$22.53
10$19.58400$195.84
25$18.52120$463.03
50$17.75180$887.59
100$17.01360$1,701.36
250$16.08324$4,020.81
500$15.41218$7,706.09
1,000$15.00424$15,004.24
Manufacturers Standard Package

Other Suppliers on DigiKey

239In Stock
Ships from WEC