2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/PCH-2-R

DigiKey Part Number
283-BK/PCH-2-R-ND
Manufacturer
Manufacturer Product Number
BK/PCH-2-R
Description
FUSE BRD MT 2A 250VAC 450VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
BK/PCH-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Mounting Type
Through Hole
Melting I²t
0.2
Fuse Type
Approval Agency
CSA, UL
Current Rating (Amps)
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 130 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$69.03590$6,903.59
Manufacturers Standard Package

Other Suppliers on DigiKey

130In Stock
Ships from WEC