MDL Cylindrical 3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDL Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-2-8/10-R

DigiKey Part Number
283-5032-ND
Manufacturer
Manufacturer Product Number
BK/MDL-2-8/10-R
Description
FUSE GLASS 2.8A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,300 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$26.20460$2,620.46
Manufacturers Standard Package

Other Suppliers on DigiKey

7,300In Stock
Ships from WEC