


BK/MDL-1/10-R | |
|---|---|
DigiKey Part Number | 283-3047-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-1/10-R |
Description | FUSE GLASS 100MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.042 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 15.68 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.80000 | $32.80 |
| 5 | $27.23000 | $136.15 |
| 10 | $25.11700 | $251.17 |
| 50 | $20.83660 | $1,041.83 |
| 100 | $19.21940 | $1,921.94 |
| 300 | $16.89873 | $5,069.62 |
| 500 | $15.91140 | $7,955.70 |
| 1,000 | $14.65647 | $14,656.47 |
| 5,000 | $12.33225 | $61,661.25 |
















