


SSHB21H-08262 | |
|---|---|
DigiKey Part Number | 399-17114-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21H-08262 |
Description | CMC 26.2MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 880mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21H-08262 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 26.2 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 880mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $18.03000 | $180.30 |
| 25 | $17.31760 | $432.94 |
| 60 | $16.65533 | $999.32 |
| 120 | $16.14567 | $1,937.48 |
| 300 | $15.49177 | $4,647.53 |
| 540 | $15.08402 | $8,145.37 |
| 1,020 | $14.65289 | $14,945.95 |
| 5,040 | $13.61604 | $68,624.84 |

