



BK/HTB-22M-R | |
---|---|
DigiKey Part Number | 283-3041-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-22M-R |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.90000 | $45.90 |
5 | $38.05000 | $190.25 |
10 | $35.10200 | $351.02 |
50 | $29.11780 | $1,455.89 |
100 | $26.85490 | $2,685.49 |
300 | $23.60580 | $7,081.74 |
500 | $22.22308 | $11,111.54 |
1,000 | $20.46534 | $20,465.34 |