


BK/GMC-3.15-R | |
---|---|
DigiKey Part Number | 283-2900-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-3.15-R |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 23.0 | |
Approval Agency | CSA, KC-MARK, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.025 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
5 | $10.69000 | $53.45 |
10 | $9.86100 | $98.61 |
50 | $8.17980 | $408.99 |
100 | $7.54590 | $754.59 |
300 | $6.63887 | $1,991.66 |
500 | $6.25316 | $3,126.58 |
1,000 | $5.76347 | $5,763.47 |
5,000 | $4.75900 | $23,795.00 |