


BK/GMC-250-R | |
|---|---|
DigiKey Part Number | 283-2890-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-250-R |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.046 | |
Approval Agency | CSA, KC-MARK, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.965 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.25000 | $18.25 |
| 5 | $15.12800 | $75.64 |
| 10 | $13.96000 | $139.60 |
| 50 | $11.57920 | $578.96 |
| 100 | $10.68220 | $1,068.22 |
| 300 | $9.39607 | $2,818.82 |
| 500 | $8.84912 | $4,424.56 |
| 1,000 | $8.15441 | $8,154.41 |
| 5,000 | $6.72882 | $33,644.10 |













